5-146130-5

Heilind Number:AMP5-146130-5
Manufacturer:TE Connectivity
Manufacturer Number:5-146130-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODII HDR DRST SFMNT B/A LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146130-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:35
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:2.29 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146130-5
SKU:AMP5-146130-5

Detailed Description

Enhance your electronic connections with our AMPMODU Headers, designed for reliable performance in industrial settings. These straight orientation connectors feature 12 gold-plated pin contacts, meeting UL E28476 and CSA LR7189 standards for quality assurance. With a pitch of 2.54 mm and a voltage rating of 30 V AC, they ensure efficient power transmission. The thermoplastic housing in black offers durability, while the high-temperature compatibility allows for operation in extreme conditions. Ideal for PCB mounting, these headers come in a package of 35, making them a convenient choice for your assembly needs. RoHS compliant and with a flammability rating of UL 94V-0, they prioritize safety and environmental responsibility. Trust in our AMPMODU Headers for seamless connectivity in your electronic projects.