| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 534206-6 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 37 |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 534206-6 |
| Replacement Part: | 5-534206-6 |
| SKU: | AMP534206-6 |
534206-6
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a straight, vertical mount orientation for seamless integration. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, this connector offers reliable performance in industrial applications. The 12-position, 2-row design, along with gold-plated phosphor bronze contacts, ensures efficient signal transmission. Constructed with UL 94V-0 rated black polyester housing, it guarantees durability and safety. Ideal for board-to-board connections, this connector is stackable and boasts a standard profile, making it versatile for various setups. With features like closed entry housing and board standoff soldering, it's designed for ease of use and reliability. Trust in our connector's quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-102617-4 | ![]() | |
| TE Connectivity 5-102699-5 | ![]() | |
| TE Connectivity 5-103326-6 | ![]() | |
| TE Connectivity 87608-2 | ![]() |


