| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146274-8 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146274-8 |
| SKU: | AMP5-146274-8 |
5-146274-8
Specifications
Detailed Description
Elevate your PCB connections with our AMPMODU Headers, meticulously crafted for industrial applications. Meeting CSA LR7189 and UL E28476 standards, these headers boast a durable LCP housing in sleek black, with a high flammability rating of UL 94V-0. Featuring 8 positions in a single row, each contact is phosphor bronze with tin plating, ensuring reliable conductivity at up to 3A and 30V AC. With a pitch of 2.54mm (.1 in) and operating temperatures ranging from -65 to 105°C, these headers offer robust performance in challenging environments. Designed for vertical mounting on PCBs with a thickness of 1.57mm (.062 in), they provide secure connections without the need for strain relief or panel mounting. Breakaway header configuration allows for easy installation, while the board standoff feature ensures precise soldering alignment. RoHS compliant and ECCN classified as EAR99, our AMPMODU Headers guarantee both quality and compliance in your electronic assemblies. Packaged in cartons of 200, they are ideal for high-volume production. Elevate your PCB connections with confidence, choose AMPMODU Headers for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146763-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


