| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146763-2 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 28 |
| Contact Amperage: | 2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 300 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146763-2 |
| SKU: | AMP5-146763-2 |
5-146763-2
| Heilind Number: | AMP5-146763-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146763-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this AMPMODU IV/V connector. Featuring a black polyester housing with a GF material, this vertical-mount receptacle boasts a single row design with eight positions and a 2.54mm pitch. Its through-hole solder termination method and phosphor bronze contacts ensure reliable performance, while its UL 94V-0 flammability rating guarantees safety. With a voltage rating of 333V AC and an amperage capacity of 2A, this connector is suitable for industrial applications. Wave solder capable and designed for board standoff, it offers easy integration onto your printed circuit boards. Trust in its high-quality construction, meeting standard temperature and insulation resistance requirements, making it a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 146490-4 | ![]() | |
| TE Connectivity 5-146490-4 | ![]() | |
| TE Connectivity 5-146494-4 | ![]() |


