| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146276-8 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146276-8 |
5-146276-8
| Heilind Number: | AMP5-146276-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146276-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. With a sleek vertical mount orientation and through-hole solder termination method, it ensures secure and reliable connections. The contact pins, made of durable copper alloy with gold plating, guarantee excellent conductivity. Its liquid crystal polymer housing material offers exceptional durability, making it ideal for various electronic applications. With a pitch of 2.54mm (.1 in) and 8 positions, this header is perfect for mezzanine and board stacking configurations. Rest assured, it complies with RoHS standards, meeting environmental regulations. Upgrade your PCB assembly with this top-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-8 | ![]() | |
| TE Connectivity 1-87499-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


