| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146277-1 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 540 |
| Contact Amperage: | 3 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146277-1 |
| SKU: | AMP5-146277-1 |
5-146277-1
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, designed for optimal performance in industrial settings. With a pitch of 2.54mm (.1 in) and a single row configuration, these headers ensure efficient signal transmission. The housing, made of UL 94V-0 rated LCP, guarantees durability and safety. Featuring gold-plated phosphor bronze contacts, they offer reliable conductivity with a current rating of 3A at 30V AC. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for high-temperature environments. With RoHS compliance and stringent standards such as CSA LR7189 and UL E28476, you can trust in the quality and reliability of these connectors. Whether for new installations or replacements, these headers, with a package quantity of 540, are ideal for various PCB applications. With a vertical mount orientation and standard profile, they facilitate easy assembly. Trust in our AMPMODU Headers for efficient and secure PCB connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-87499-2 | ![]() | |
| TE Connectivity 87175-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


