| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146277-8 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146277-8 |
5-146277-8
| Heilind Number: | AMP5-146277-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146277-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board-to-Board Header. Featuring a robust Liquid Crystal Polymer housing, it ensures durability in demanding environments. The 3A amperage rating, Copper Alloy contacts with Gold plating, and Through Hole - Solder termination method guarantee reliable power and signal transmission. With a pitch of 2.54mm (.1 in) and 8-pin configuration, it offers seamless integration for your applications. Its vertical mount orientation and Breakaway header type provide flexibility in assembly. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-8 | ![]() | |
| TE Connectivity 1-87499-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


