| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146280-1 |
| Series: | AMPMODU Headers |
| Amperage: | 5 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 520 |
| Contact Amperage: | 5 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146280-1 |
| SKU: | AMP5-146280-1 |
5-146280-1
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for optimal performance in industrial settings. Compliant with UL E28476 and CSA LR7189 standards, each header features a straight, single-row design with a pitch of 2.54mm (.1 in) for seamless integration. The housing, made of high-grade LCP, ensures durability and reliability, even in high-temperature environments. With gold-plated copper alloy contacts, rated for 5A, you can count on efficient power transmission. Each package contains 520 headers, ideal for bulk installations. Trust in our headers for secure and efficient PCB connections, backed by our commitment to RoHS compliance and quality assurance. Elevate your electronic assemblies with our high-performance AMPMODU Headers.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-87499-2 | ![]() | |
| TE Connectivity 87175-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


