| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146281-8 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 8 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146281-8 |
5-146281-8
| Heilind Number: | AMP5-146281-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-146281-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance header featuring a robust Liquid Crystal Polymer housing. With a vertical mount orientation and through-hole solder termination method, it offers secure and reliable connections. The gold-plated copper alloy pins ensure excellent conductivity, while the 2.54mm pitch and breakaway design facilitate easy installation. RoHS compliant and offering 8 positions in a single row, this connector is perfect for demanding PCB applications requiring precision and durability. Elevate your connectivity solutions with this top-of-the-line component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-8 | ![]() | |
| TE Connectivity 1-87499-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


