5-146285-4

Heilind Number:AMP5-146285-4
Manufacturer:TE Connectivity
Manufacturer Number:5-146285-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146285-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:500
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146285-4
SKU:AMP5-146285-4

Detailed Description

Introducing our AMPMODU Headers, designed for reliable performance in industrial applications. These headers feature a straight body orientation with 4 copper alloy contacts, ideal for through-hole solder termination on printed circuit boards. With a pitch of 2.54mm (.1 in) and a single row design, they offer efficient connectivity in tight spaces. The housing, made of UL 94V-0 rated LCP, ensures durability and safety. Gold plating on the contact mating area provides optimal conductivity, while the high-temperature housing allows for operation in extreme environments. With CSA and UL certifications, you can trust in the quality and compliance of these headers for your electronic assemblies. Packaged in quantities of 500, they are ready for integration into your production line.