5-146285-6

Heilind Number:AMP5-146285-6
Manufacturer:TE Connectivity
Manufacturer Number:5-146285-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06 MODII HDR SRST B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146285-6
Series:AMPMODU Headers
Amperage:3 A
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:240
Contact Amperage:3 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5418
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146285-6
SKU:AMP5-146285-6

Detailed Description

Enhance your PCB assembly with our AMPMODU Header, designed for optimal performance and durability in industrial settings. This straight orientation connector features six gold-plated copper alloy contacts for reliable signal transmission, meeting UL E28476 and CSA LR7189 standards for safety and quality assurance. With a high-temperature housing and a wide operating temperature range of -65 to 105 °C, it ensures consistent functionality even in harsh environments. The through-hole solder termination method offers easy installation onto your printed circuit board, while the breakaway header type allows for flexibility in application. Its black LCP housing with UL 94V-0 flammability rating provides added protection, making it ideal for various electronic applications. Trust in the AMPMODU Header for efficient and secure connectivity in your PCB projects. RoHS compliant.