| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534237-4 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 37 |
| Contact Amperage: | 2 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-42936-9761 5-534237-4 |
| SKU: | AMP5-534237-4 |
5-534237-4
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V Mezzanine & Board Stacking Connectors. Designed for seamless integration, these connectors feature a straight body orientation and through-hole solder termination method, ensuring secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, they offer high performance in various applications. The black polyester housing with UL 94V-0 flammability standard compliance guarantees durability and safety. Each package contains 37 connectors, making them ideal for bulk assembly projects. Gold-plated contacts with phosphor bronze construction ensure excellent conductivity, while the closed entry housing provides protection. Suitable for board-to-board connections, these connectors are stackable and feature a vertical mount orientation. Meet industry standards with our industrial-grade connectors, perfect for your electronic design needs. RoHS compliant for environmental responsibility. Elevate your PCB design with these high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-534206-1 | 02 MODII VRT DR CE 100/115 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2026 | PCN-26-272591 - Geometry Change. upcoming feature change to the listed part numbers. Before: Rib feature is not added in the standoff feature. After: Rib feature is added in the standoff feature. Note: Functionality of the products remains unchanged, no impac | Download | |||
| 01/19/2026 | PCN-26-267786-C - PCN Cancellation PCN-25-246311. 1) The PdNi+Au flash plating implementation for the parts in PCN-25-246311 has been postponed to October 2026. 2) New PCN will be issued for the Pdni +Au flash Plating implementation. | Download | |||
| 08/30/2021 | PCN-21-105783 - plastic material change for the housings from existing PCT grade to a readily Available PCT grade. no effect on functionality. parts have been validated. | Download | |||
| 06/10/2019 | E-19-003219-C - Cancellation of E-19-003219. The proposed material change will not be implemented due to unforeseen circumstances and TE will continue to use the existing material for these products. There will be no change to any of the parts. | Download | |||


