| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146483-3 |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 6 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Tin |
| Header Type: | Breakaway |
| Stack Height: | .2 in, 5.08 mm |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-146483-3 |
5-146483-3
Specifications
Detailed Description
Enhance your PCB connectivity with this 2-row, 6-position board-to-board header. Featuring a vertical mount orientation and through-hole solder termination, it ensures secure and reliable connections. The thermoplastic housing and copper alloy contacts guarantee durability, while the tin plating in the mating area ensures optimal conductivity. With a pitch of 2.54mm (.1 in) and a stack height of 5.08mm (.2 in), this header is perfect for mezzanine and board stacking applications. RoHS compliant and of high quality, it is a must-have component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146486-3 | ![]() |


