| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146762-9 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 110 |
| Contact Amperage: | 2 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 300 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146762-9 |
| SKU: | AMP5-146762-9 |
5-146762-9
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a straight, through-hole design for seamless soldering. This 2-row connector boasts a durable polyester housing in black, with phosphor bronze contacts plated in tin for reliable performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it offers secure socket connections in industrial applications. The 4-position connector, stackable for added versatility, ensures efficient board-to-board linking. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your electronic assemblies with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 146851-2 | ![]() | |
| TE Connectivity 5-146254-2 | ![]() | |
| TE Connectivity 5-146258-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2019 | E-19-003134 - Product Improvement. Housing material changed from current PCT to readily available equivalent PCT. | Download | |||
| 06/10/2019 | E-19-003134-C - Cancellation of E-19-003134. This material change will not be implemented due to unforeseen circumstances, there will not be any change to these parts. | Download | |||


