| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147105-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .265 in, 6.73 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Single Tine |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147105-5 |
| SKU: | AMP5-147105-5 |
5-147105-5
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU IV/V series connectors, designed for high-performance applications. These black polyester connectors feature straight orientation, surface mount termination, and a voltage rating of 250 VAC. With gold-plated phosphor bronze contacts, they ensure reliable signal transmission at 2 A current. Offering a pitch of 2.54mm (.1 in) and stackable design, they facilitate efficient board-to-board connections. UL 94V-0 compliant for safety, these connectors are ideal for industrial use. Experience seamless integration with printed circuit boards, thanks to their vertical mount orientation and standard profile. With a package quantity of 250, they are suitable for various projects. RoHS compliant and meeting high-temperature standards, these connectors guarantee durability and performance. Elevate your electronic designs with these precision-engineered components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-776228-1 | HEADER ASSY, 23 POS VERTICAL | ![]() |
| TE Connectivity 3-1761603-2 | IDC LOW PRO HDR 36P VERT BLUE | ![]() |
| TE Connectivity 3-641216-9 | 09P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| TE Connectivity 640453-7 | 07P MTA100 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 6437288-6 | 26POS,AMP SUPERSEAL 1.0MM,PIN HSG ASSY | ![]() |
| TE Connectivity 776087-1 | 23 POS AMPSEAL HDR SNAP IN W/G | ![]() |
| TE Connectivity 81665-2 | FLANGE GASKET CPC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/18/2026 | PCN-26-267790-C - PCN Cancellation PCN-25-249176. 1) The PdNi+Au flash plating implementation for the parts in PCN-25-249176 has been postponed to October 2026. 2) New PCN will be issued for the Pdni +Au flash Plating implementation. | Download | |||
| 12/15/2025 | PCN-25-249176 - Plating optimization. Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference | Download | |||


