| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520259-4 |
| Color: | Black |
| Series: | CGS TE,TE-MA |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.51 mm, .65 in |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5520259-4 |
5520259-4
| Heilind Number: | AMP5520259-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520259-4 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with these MJ,TE,8P,TRAYS Ethernet Jacks, meticulously designed for seamless signal transmission in Cat 3 LAN applications. Crafted with UL 94V-0 compliant PBT Polyester housing and durable phosphor bronze contacts, these black connectors ensure reliable performance in diverse environments. Featuring a vertical mount orientation and through-hole solder termination, they offer easy installation on printed circuit boards. With gold-plated contact mating areas and nickel underplating, signal integrity is optimized for data and device applications. Operating temperature ranges from -40 to 85°C (-40 to 185°F), making them suitable for various settings. Each package includes 128 units, packaged in a box and tray for convenience. RoHS compliant, these RJ Type Jacks & Plugs are essential components for efficient network setups. Upgrade your systems with the assurance of high-quality connectivity and compatibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-644861-3 | 03P MTA100 SHRD HDR,W/O PEG SN | ![]() |
| TE Connectivity 3-1761603-2 | IDC LOW PRO HDR 36P VERT BLUE | ![]() |
| TE Connectivity 3-641216-9 | 09P MTA100 HDR ASSY FL/RA LF | ![]() |
| TE Connectivity 5-147105-5 | 10 MODIV VRT DR SFMNT 30AU | ![]() |
| TE Connectivity 6-66460-5 | PIN,.062 DIA,.025 SQ POST,LP | ![]() |
| TE Connectivity 640453-7 | 07P MTA100 HDR ASSY SQ R/A | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-6 | 06P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 6437288-6 | 26POS,AMP SUPERSEAL 1.0MM,PIN HSG ASSY | ![]() |
| TE Connectivity 776087-1 | 23 POS AMPSEAL HDR SNAP IN W/G | ![]() |
| TE Connectivity 81665-2 | FLANGE GASKET CPC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2023 | PCN-23-168275 - Packaging Change for PN 5520259-4. Before APQ is 2048 and After APQ is 798. Before MOQ is 2048 and After MOQ is 2394. | Download | |||
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||
| 08/07/2012 | Remove Note 4 which specified a Vendor designation letter "A" be molded on housing. TE Connectivity is the sole vendor of these parts and this designation is no longer required. In the past, this was avery high volume part and outside vendors were needed to meet production volumes. Vendor designation was used for tracking purposes. All molded housing are now produced within TE. | N/A | |||


