| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1473571-4 |
| Series: | RITS Junction Box Panel Mount or Free Hanging |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 200 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 1.181 in, 30 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H168 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 15.8 mm, .622 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 16 mm, .627 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1473571-4 |
| SKU: | AMP5-1473571-4 |
5-1473571-4
Specifications
Detailed Description
Enhance your signal connectivity with the RITS Junction Box Panel Mount or Free Hanging series. This 4-position connector assembly, featuring gold over nickel contact plating, offers reliable performance for industrial applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, it ensures durability and safety. Operating in a wide temperature range from -30 to 75°C (-22 to 167°F), this connector is suitable for various environments. Its compact design, with a height of 30mm and length of 15.8mm, facilitates easy installation in wire-to-wire setups. With a current rating of 3A at 32VDC, it guarantees efficient power transmission. Meeting RoHS compliance and being halogen-free, it's an environmentally friendly choice. Whether for new installations or replacements, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-4 | ![]() |


