| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1473574-4 |
| Series: | RITS Junction Box Panel Mount or Free Hanging |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 2 |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 1.181 in, 30 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H168 |
| Preloaded: | Yes |
| Connector Length: | 15.8 mm, .622 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 22.5 mm, .885 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1473574-4 |
| SKU: | AMP5-1473574-4 |
5-1473574-4
Specifications
Detailed Description
Enhance signal connectivity with our RITS Junction Box Panel Mount or Free Hanging connector assembly. Designed for optimal performance, this receptacle features a durable thermoplastic housing in black, meeting UL 94V-0 flammability standards. With gold over nickel contact plating, it ensures reliable conductivity at a voltage of 32 VDC. The 4-position, 2-row configuration with socket contact type and .079-inch pitch offers versatility for various signal applications. Operating temperature range of -30 to 75°C (-22 to 167°F) and industrial-grade construction make it suitable for demanding environments. Mating retention with latch mechanism and polarization alignment ensure secure connections. RoHS compliant and halogen-free, this connector is environmentally friendly. Perfect for wire-to-wire setups, it comes in a package of 100 for convenient installation. Upgrade your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2295044-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2016 | E-16-017226 - Product Improvement. Add QIP inspection items. | Download | |||


