| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147381-2 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 1 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 250 |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .006 in |
| Mating Post Length: | .12 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Round |
| Application Assembly Feature: | Vacuum Cover |
| Termination Post Tail Length: | .03 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147381-2 |
| SKU: | AMP5-147381-2 |
5-147381-2
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid series pin header. Designed for industrial applications, this straight, surface-mount connector features a black LCP housing and gold-plated contacts for reliable performance in demanding environments. With 20 gold-plated pins in a 1.27mm pitch, it offers a secure and efficient connection for your printed circuit board. UL 94V-0 rated for safety, it meets UL E28476 and CSA LR7189 standards. Operating at a temperature range of -65 to 105 °C, it ensures durability and stability. With a package quantity of 250 and RoHS compliance, it's ideal for high-volume projects. Trust in our connector for seamless and robust PCB assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104652-2 | ![]() |


