| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104652-2 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.27 mm |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| Connector and Contact Terminate To: | Printed Circuit Board |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104652-2 |
| SKU: | AMP5-104652-2 |
5-104652-2
Specifications
Detailed Description
Enhance your PCB connection with the AMPMODU 50/50 Grid series, featuring a straight orientation and surface mount termination method for seamless integration. With a housing made of durable liquid crystal polymer in a sleek black color, this connector offers reliable performance in industrial settings. Each package includes 31 units, each with 20 socket contacts plated with gold for optimal conductivity. Designed for vertical mounting, this connector ensures secure PCB retention with hold-down posts and features a polarizing tab for easy mating alignment. With UL 94V-0 flammability standard compliance and RoHS certification, it guarantees safety and environmental responsibility. Upgrade your board-to-board connections with this high-quality, high-amperage solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity PT06SE-16-99PW(SR)(LC) | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 2-1445094-2 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| TE Connectivity 2102092-2 | Fortis Zd 2Pr 10Col Vert End Mod Assy | ![]() |
| TE Connectivity 216398-4 | 48P.IEC-C MALE CONN | ![]() |
| TE Connectivity 650478-5 | 048 EURO TYPE C PIN ST ASSY | ![]() |


