| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147381-6 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 450 |
| Contact Amperage: | .5 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .006 in |
| Mating Post Length: | .12 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Round |
| Application Assembly Feature: | Vacuum Cover |
| Termination Post Tail Length: | .03 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147381-6 |
| SKU: | AMP5-147381-6 |
5-147381-6
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU 50/50 Grid Connector, designed for reliable surface mount installation. Meeting UL E28476 and CSA LR7189 standards, this connector features a durable LCP housing in black, with gold-plated phosphor bronze contacts for superior conductivity. With 60 positions in a 2-row configuration and a 1.27mm pitch, it offers efficient connectivity. Operating in a wide temperature range from -65 to 105°C, it is suitable for industrial applications. The tape & reel packaging of 450 pieces ensures convenient handling. RoHS compliant and boasting a flammability rating of UL 94V-0, this connector guarantees both performance and safety in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104652-6 | ![]() |


