| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147384-8 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .05 in, 1.37 mm |
| Package Quantity: | 600 |
| Contact Amperage: | .5 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Packaging: | Tape & Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .187 in, 4.75 mm |
| PCB Retention Type: | Hold-Down Post |
| Reel Diameter: | 2.83 in, 72 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5375 |
| Stackable: | No |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Assembly Process Feature Material: | Aluminum |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147384-8 |
| SKU: | AMP5-147384-8 |
5-147384-8
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU 50/50 Grid Connector, a high-performance solution for board-to-board applications. Featuring a straight body orientation and surface mount termination, this connector ensures secure and reliable connections. With a pitch of 1.27mm (.05 in) and a total of 80 positions across two rows, it offers versatile functionality for your assembly needs. The housing, made of LCP (Liquid Crystal Polymer), guarantees durability and meets UL 94V-0 flammability standards. Gold contact plating and a tin over nickel PCB retention enhance conductivity and longevity, while a mating alignment with polarizing tab simplifies installation. RoHS compliant and suitable for industrial use, this connector is a must-have for your electronic projects. Packaged in tape & reel for convenience, it's ready for pick and place assembly. Elevate your PCB designs with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104892-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2017 | E-17-011618 - Product Improvement. ADDING HOLE TO COVER TO ALLOW VISION SYSTEM TO CHECK ORIENTATION OF PART IN POCKET TAPE. | Download | |||


