| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1571424-5 |
| Series: | AMPMODU 50/50 Grid |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 4560 |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 007 |
| Number of Loaded Positions: | 10 |
| Mating Entry Location: | Top |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .23 in, 5.73 mm |
| PCB Retention Type: | Hold-Down |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7755 |
| Contact Layout: | Inline |
| Connector Length: | .32 in, 9.44 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Termination Resistance: | 12 mΩ |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Dual, Round |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .23 in, 5.72 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Hold-Down |
| Application Assembly Feature: | Vacuum Cover |
| Termination Post Tail Length: | .097 in, 2.46 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .25 in, 6.35 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Connector and Housing Type: | Plug |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Aluminum |
| Standards Met: | UL CSA |
| Part Aliases: | 5-1571424-5 |
| SKU: | AMP5-1571424-5 |
5-1571424-5
Specifications
Detailed Description
Elevate your PCB connectivity with the AMPMODU 50/50 Grid Connector, designed for high-performance signal transmission. This vertical board mount connector features a durable LCP housing in sleek black, meeting UL and CSA standards for quality assurance. With two rows of ten contacts, each crafted from copper alloy with tin plating, it ensures reliable conductivity in a compact .05-inch pitch. Ideal for industrial applications, it offers a wide operating temperature range from -85 to 221°F. The Polarization mating alignment system and Hold-Down PCB retention type guarantee secure assembly, while its round, dual contact shape and matte contact plating ensure optimal performance. With a stack height of .25 inches, it's perfect for board-to-board configurations, meeting the needs of demanding electronic systems with precision and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104893-1 | ![]() |


