| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160429-6 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 15 mm, .59 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .17 in, 3 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160429-6 |
5-160429-6
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 terminal, designed for efficiency and reliability. Crafted from high-quality Phosphor Bronze with Tin plating, it ensures durability and superior conductivity. Its compatibility with tab widths of 4.75mm and thicknesses of 0.81mm makes it versatile for various applications. The straight orientation and F-Crimp design facilitate easy installation with 13-17 AWG wires. Operating flawlessly in temperatures ranging from -40 to 110°C, it guarantees optimal performance in diverse environments. Trust in our RoHS-compliant receptacle for seamless connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150298-1 | ![]() | |
| TE Connectivity 2150298-2 | ![]() | |
| TE Connectivity 7-2150298-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881624-2 | ![]() |


