| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881624-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14.9 mm, .587 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .157 in, 2.7 - 4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881624-2 |
881624-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 series receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range. Its F-Crimp design accommodates 13-17 AWG wire, with a 4.75mm compatible tab width and .81mm tab thickness for easy installation. The open barrel type allows for seamless wire insertion, while accepting insulation diameters of 2.7-4mm. Trust in our high-quality product for efficient and secure crimp connections in various applications. Non-RoHS compliant.


