| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160506-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 20.2 mm, .795 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160506-1 |
5-160506-1
| Heilind Number: | AMP5-160506-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-160506-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 Receptacle, designed for secure and efficient wire termination. Crafted from high-quality brass, it offers reliable conductivity and durability for long-lasting performance. The open barrel with F-Crimp allows for easy and efficient wire attachment, accepting 15-20 AWG wire sizes. With a compatible tab width of 6.35 mm (.25 in) and thickness of .81 mm (.032 in), it ensures a snug fit for various applications. Operating temperatures ranging from -40 to 110°C (-40 to 230°F) make it suitable for diverse environments. This RoHS-compliant product is a must-have for professionals and DIY enthusiasts working on electrical projects. Elevate your connectivity with this essential receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063429-1 | ![]() | |
| TE Connectivity 2063429-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 151791-1 | ![]() |


