5-160526-9

Heilind Number:AMP5-160526-9
Manufacturer:TE Connectivity
Manufacturer Number:5-160526-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.5-1.5MM2 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160526-9
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .13 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160526-9

Detailed Description

This FF 250 receptacle from the FASTIN-FASTON 250 series is designed for efficient wire connectivity, with a compatible tab width of 6.35 mm and 0.81 mm thickness. Crafted from durable phosphor bronze with a tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C. The straight orientation and open barrel design make it easy to crimp onto wires ranging from 15 to 20 AWG (0.51-1.65 mm²), accommodating insulation diameters of 2.31-3.3 mm. This RoHS-compliant receptacle is ideal for various applications requiring quick disconnect terminals.