5-1617033-0

Heilind Number:AMP5-1617033-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617033-0
ECAD Model:
3D Model

Description:

HFW1301K00 = HFW 1/2 SIZE RELA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617033-0
Mount Type:Plain Case
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP5-1617033-0

Detailed Description

Enhance your power distribution system with the HFW1301K00, a high-performance relay designed for efficient switching operations. Featuring a compact 1/2 size plain case, this relay offers reliable performance in various applications. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it guarantees optimal energy efficiency. The contact configuration of 2 Form C (DPDT, 2 C/O) allows for versatile control options, while the maximum switching voltage of 28 VDC ensures safe and seamless operation. With PC pin termination and a contact current rating of 2 A, it is easy to install and suitable for handling moderate electrical loads. Rest assured of its quality and compliance with industry standards.