5-1617753-3

Heilind Number:AMP5-1617753-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617753-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-325-CV9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617753-3
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.03 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP5-1617753-3

Detailed Description

Enhance your power relay setup with the FCA-325-CV9, a high-performance component designed for efficient and reliable operation. Featuring a 25 A amperage capacity, this relay is perfect for handling heavy electrical loads with ease. Its raised vertical flange mount ensures secure installation, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees optimal conductivity and durability. With a coil current of .03 A and a coil voltage of 115 VAC, it offers efficient energy consumption. The 3 Form C, 3PDT contact arrangement provides versatility for various applications, and the solder hook terminal configuration allows for easy connection. Operating in a wide temperature range from -70 to 125 °C, this relay is suitable for use in diverse environments. RoHS compliance adds to its environmental sustainability, making it a conscientious choice for your power relay needs. Elevate your system's performance with the FCA-325-CV9.