5-1617753-9

Heilind Number:AMP5-1617753-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1617753-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-325-CX3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617753-9
Amperage:25 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP5-1617753-9

Detailed Description

Enhance your power relay system with the FCA-325-CX3, a reliable component designed for robust performance. With an amperage rating of 25A and horizontal flange mount, it ensures efficient power transfer in various applications. The silver cadmium oxide (AgCdO) contact material guarantees durable and low-resistance connections, while the 3 Form C, 3PDT configuration offers versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is ideal for demanding environments. Its solder hook terminal configuration provides easy installation. Upgrade your relay setup with this high-quality component, ensuring optimal performance and longevity. Please note that this product is not RoHS compliant.