5-1617802-5

Heilind Number:AMP5-1617802-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1617802-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCAC-150NC-KU4=50 AMP NC W/AUX RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617802-5
Amperage:50 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Stud Power Terminals
Contact Arrangement:1 Form X, SPST-NC-DB
SKU:AMP5-1617802-5

Detailed Description

Enhance your circuit control with the FCAC-150NC-KU4 Power Relay, featuring a robust 50A capacity and an integrated auxiliary relay for added functionality. Designed for vertical flange mounting, this relay ensures reliable performance in various applications. Crafted with silver cadmium oxide contacts, it guarantees efficient power transmission, while its low coil resistance of 290Ω and 28VDC coil voltage optimize energy consumption. With an operating temperature range of -70 to 125°C, it remains operational in extreme environments. Its stud power terminals offer easy and secure connections, and the 1 Form X SPST-NC-DB contact arrangement provides versatile switching capabilities. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your power relay needs.