5-1617806-0

Heilind Number:AMP5-1617806-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617806-0
ECAD Model:
3D Model

Description:

FC-325-CW9=RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617806-0
Amperage:25 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.6 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C, -94 - 257 °F
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP5-1617806-0

Detailed Description

Enhance your electrical system with the FC-325-CW9=RELAY, a high-performance 3PST relay designed for reliable power switching. Featuring a robust amperage rating of 25 A and silver cadmium oxide contacts with gold plating, this relay ensures efficient conductivity and longevity. With a coil voltage of 115 VAC and a maximum switching voltage of 115/200 VAC (50-400 Hz), it is suitable for a wide range of applications. The stud mount type with 6-32 UNC-2A terminals offers secure and convenient installation. Operating flawlessly in extreme temperatures ranging from -70 to 125°C (-94 to 257°F), this relay guarantees optimal performance under challenging conditions. Its solder hook terminal configuration and 3 Form X contact arrangement make it versatile for various setups. Upgrade to this non-rohs_compliant relay and experience superior power control in your projects.