5-1617806-1

Heilind Number:AMP5-1617806-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617806-1
ECAD Model:
3D Model

Description:

FC-325-SY8= RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617806-1
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.55 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C, -94 - 257 °F
Terminal Configuration:Screw
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP5-1617806-1

Detailed Description

Elevate your power relay game with the FC-325-SY8=, a high-performance 3PST relay designed for demanding applications. With a durable silver cadmium oxide contact material featuring gold plating, this relay ensures reliable conductivity. Its raised vertical flange mount allows for easy installation, while the screw terminal configuration offers secure connections. Operating at a maximum switching voltage of 115/200 VAC (50-400 Hz), this relay is built to handle power fluctuations with ease. With an amperage rating of 25 A and a coil voltage of 115 VAC, it provides efficient power control. Whether you're operating in extreme cold or heat, its wide temperature range of -70 to 125 °C (-94 to 257 °F) guarantees performance in harsh environments. Trust in the FC-325-SY8= for robust and dependable power relay solutions.