| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1618241-6 |
| Mount Type: | Printed Circuit Board |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 70 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | PCB Tails |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 5 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | PCB Tails |
| Power Termination: | High Voltage Tabs |
| SKU: | AMP5-1618241-6 |
5-1618241-6
Specifications
Detailed Description
Introducing the K81C235 Vacuum Relay, a reliable solution for your high-voltage switching needs. This SPDT relay, designed for Printed Circuit Board mounting, offers a contact arrangement of 1 Form C, allowing for versatile control in your circuits. With a maximum voltage rating of 12 VDC and a contact current rating of 5 A, it ensures efficient power management. The coil operates at 12 VDC with a low resistance of 70 Ω, providing a responsive switching mechanism. Featuring PCB Tails for easy installation and High Voltage Tabs for power termination, this relay is a convenient and durable choice for various applications. Please note, it is not RoHS compliant. Explore the K81C235 Vacuum Relay for high-performance and dependable operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618241-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2025 | P-25-028215 - Product Improvement. Production line for CRG is moving location within CIIG facility in order to increase capacity. | Download | |||


