5-1618241-7

Heilind Number:AMP5-1618241-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1618241-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K81C245=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618241-7
Mount Type:Printed Circuit Board
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP5-1618241-7

Detailed Description

Enhance your circuitry with the K81C245 Vacuum Relay, a powerful SPDT component designed for high-voltage applications. With a maximum rating of 12 VDC and a coil resistance of 70 Ω, this relay ensures reliable performance under demanding conditions. Featuring 1 Form C contact arrangement and a contact current rating of 30 A, it offers versatile functionality for various electronic systems. The PCB Tails mount type and termination make it easy to integrate into your printed circuit board designs. With high-voltage tabs for power termination, this relay is well-suited for handling heavy loads. Explore its capabilities and elevate your relay solutions.