5-1618276-5

Heilind Number:AMP5-1618276-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1618276-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K64C841=RELAY, PRESSURIZED, SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618276-5
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:80 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Flying Leads
SKU:AMP5-1618276-5

Detailed Description

Easily control pressurized systems with the K64C841 Relay, featuring a threaded mount for secure installation. This specialized SPDT relay operates at a maximum voltage of 26.5 VDC, with a coil resistance of 80 Ω and coil voltage match. Equipped with 1 Form C contacts rated for 10 A, it efficiently switches between circuits. Turret terminals offer reliable connectivity, while flying leads streamline power termination. Non-RoHS compliant, this high-voltage relay is essential for precise control in various applications. Explore its capabilities in our Special Purpose Relays collection.