| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1618276-7 |
| Mount Type: | Threaded |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 80 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 10 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Flying Leads |
| SKU: | AMP5-1618276-7 |
5-1618276-7
| Heilind Number: | AMP5-1618276-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1618276-7 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable control with the K64C881 Pressurized Relay, designed for high-voltage applications. This SPST relay features threaded mounting, ensuring secure installation. With a maximum voltage of 26.5 VDC and a coil resistance of 80 Ω, it guarantees efficient operation. The 1 Form C, SPDT contact arrangement and 10 A contact current rating provide versatility for various industrial needs. Turret terminals for both the coil and power termination offer easy connectivity. ROHS compliance underscores our commitment to environmental responsibility. Trust in the K64C881 for seamless performance in critical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1618276-3 | ![]() |


