5-1622796-1

Heilind Number:AMP5-1622796-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1622796-1
ECAD Model:
3D Model

Description:

YR1 0.1% 249K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622796-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1622796-1

Detailed Description

Experience exceptional precision with our YR1 Through Hole Resistor. With a resistance of 249 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a variety of applications. Operating seamlessly in temperatures ranging from -65 to 155 °C, it is designed for reliability even in harsh environments. Boasting a power rating of .25 W and a rated voltage of 250 V, this resistor is suitable for a wide range of electronic circuits. Its axial leaded mount type and tinned copper leads make for easy installation, while its ±15 ppm/°C temperature coefficient guarantees stable operation over time. RoHS compliant for environmentally conscious manufacturing, this resistor is a high-quality choice for your project needs.