5-1622796-4

Heilind Number:AMP5-1622796-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1622796-4
ECAD Model:
3D Model

Description:

YR1 0.1% 7K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622796-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:7.5 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1622796-4

Detailed Description

Discover the YR1 Thin Film Axial Leaded Resistor, a high-quality component designed for precision applications. With a resistance of 7.5 KΩ and a tolerance of 0.1%, this resistor ensures accurate and reliable performance. Operating at a wide temperature range of -65 to 155 °C and rated for 250 V, it is suitable for various industrial and electronic projects. The tinned copper leads provide secure connections, while the thin film element type offers enhanced stability. With a power rating of 0.25 W and a temperature coefficient of ±15 ppm/°C, this resistor is ideal for demanding environments. Upgrade your circuit design with this RoHS-compliant component, essential for Through Hole Resistors.