| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622796-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.32 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1622796-6 |
5-1622796-6
| Heilind Number: | AMP5-1622796-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1622796-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this ultra-accurate through-hole resistor. Featuring a thin film element, it offers a tolerance of just 0.1%, ensuring reliable performance in demanding applications. With a resistance of 3.32 KΩ and a power rating of .25 W, this resistor is suitable for a wide range of circuitry. Its axial leaded design and tinned copper termination provide easy installation, while its temperature coefficient of ±15 ppm/°C guarantees stability across a wide operating temperature range. Meeting industry standards for quality and performance, this resistor is an essential component for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


