5-1622820-4

Heilind Number:AMP5-1622820-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1622820-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622820-4
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:56 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1622820-4

Detailed Description

Enhance circuit performance with our Surface Mount Power Resistor. This compact component boasts a power rating of 1W and a resistance of 56Ω, making it ideal for various applications. With a rated voltage of 200V and RoHS compliance, it ensures both reliability and environmental responsibility. The solder termination type and surface mount mounting style offer easy installation, while the thick film element type guarantees durability. With a tolerance of 5% and dimensions of 6.4 x 3.2 x 0.6mm, this resistor is a versatile and essential choice for your electronic projects.