| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622826-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622826-0 |
5-1622826-0
| Heilind Number: | AMP5-1622826-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1622826-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRG0402 5% 56K Surface Mount Resistor, boasting a power rating of .063 W and a resistance of 56 KΩ. Designed for general purpose applications, this compact component measures 1 x .5 x .35 mm and is mounted with ease. Its thick film element ensures reliable performance, while the solder termination type offers secure connectivity. With a tolerance of 5% and a rated voltage of 50 V, it's the perfect choice for precision electronic projects. Please note that this product is not RoHS compliant. Elevate your designs with the Surface Mount Resistor, a top-tier solution for your resistive needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


