5-1623732-0

Heilind Number:AMP5-1623732-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-0
ECAD Model:
3D Model

Description:

BCHE 7 W 6K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:6.8 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623732-0

Detailed Description

Enhance your circuit design with this high-performance 7W axial leaded resistor. With a resistance of 6.8 KΩ and a tolerance of 5%, it ensures precise and reliable operation in a wide temperature range from -55 to 350 °C. The wirewound element construction guarantees durability and stability, while the tinned copper leads provide secure termination. Measuring 38 x 7 x 8 mm, this resistor is compact yet powerful, making it ideal for various applications. Whether you're a hobbyist or a professional, this component is a must-have for your electronic projects. Rest assured of its quality, as it complies with industry standards for through-hole resistors. Upgrade your setup with this essential passive component and experience improved performance and efficiency.