5-1623732-5

Heilind Number:AMP5-1623732-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-5
ECAD Model:
3D Model

Description:

BCHE 7 W 8K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623732-5

Detailed Description

Elevate your circuitry with this high-performance 7W wirewound resistor, designed for precision and durability. Featuring a resistance of 8.2KΩ with a tight tolerance of 5%, it ensures reliable operation even in extreme temperatures ranging from -55 to 350°C. The axial leaded mounting type and tinned copper leads make installation a breeze, while the compact dimensions of 38 x 7 x 8mm allow for versatile placement within your setup. With a temperature coefficient of ±200 ppm/°C, this resistor maintains its accuracy over a wide range of operating conditions. Trust in its quality construction and robust design for optimal performance in your electronic projects.