5-1623795-0

Heilind Number:AMP5-1623795-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1623795-0
ECAD Model:
3D Model

Description:

SQP7 10R 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623795-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:500 V
Dimensions:35 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP5-1623795-0

Detailed Description

Enhance your electronic circuitry with the durable and reliable SQP7 10R 5% Wirewound Resistor. This axial leaded resistor boasts a power rating of 7W and a resistance of 10Ω, making it suitable for high-power applications. With tinned copper leads and a rated voltage of 500V, it ensures efficient conductivity and performance. Operating smoothly in a wide temperature range from -55 to 250°C, this resistor is versatile and robust. Its compact dimensions of 35 x 10 x 9mm, along with its wirewound element type, make it easy to integrate into various setups. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it offers accuracy and stability in operation. Whether you're a hobbyist or a professional, this through-hole resistor is an essential component for your projects. Please note that this product is not RoHS compliant.