| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623927-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623927-5 |
5-1623927-5
| Heilind Number: | AMP5-1623927-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623927-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR16 through-hole resistor. With a 5% tolerance and a resistance of 270 KΩ, this high-quality component ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Its thin film element, made of durable carbon film, guarantees longevity and stability, while the axial leaded mount type and tinned copper leads facilitate easy installation. Rated for 200 V, with a power rating of .25 W, this resistor is ideal for various applications, from electronics to industrial machinery. Trust in its precision and efficiency for your project needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


