| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623928-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623928-7 |
5-1623928-7
| Heilind Number: | AMP5-1623928-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623928-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this axial-leaded CFR16 resistor, boasting a 5% tolerance and a resistance value of 82 ohms. Designed for precision, it offers a power rating of 0.25W and a rated voltage of 200V, making it suitable for various applications. With its thin film element type and carbon film material, it ensures reliable and stable operation even in harsh environments. Featuring tinned copper leads for easy installation, this resistor is RoHS compliant, meeting the highest standards of environmental responsibility. From electronic projects to industrial systems, it's a versatile component that guarantees optimal performance and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


