| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623933-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 5.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 350 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623933-0 |
5-1623933-0
| Heilind Number: | AMP5-1623933-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623933-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CFR50 5% 5R6 resistor. This axial leaded component boasts a power rating of 0.5 W, making it suitable for various applications. With tinned copper leads for efficient connectivity, it offers a resistance of 5.6 Ω and a rated voltage of 350 V. Designed for durability, its thin film element and carbon film material ensure reliable operation even in extreme temperatures ranging from -55 to 155 °C. RoHS compliant and featuring a tolerance of 5%, this through-hole resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with this high-quality component and experience enhanced performance and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623927-8 | ![]() | |
| TE Connectivity 1623930-3 | ![]() |


