| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676913-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 255 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP5-1676913-2 |
5-1676913-2
| Heilind Number: | AMP5-1676913-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1676913-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our YR1 axial leaded resistor, featuring a thin film element for reliable performance. With a resistance of 255 KΩ and a tolerance of 0.1%, this resistor is suitable for a wide range of applications. Operating at temperatures ranging from -65 to 155 °C, it offers stability and durability. With a power rating of 0.25 W and a rated voltage of 250 V, it ensures efficient operation. Its tinned copper leads provide easy installation, while the ±15 ppm/°C temperature coefficient guarantees accuracy. This resistor is ideal for use in various electronic projects, offering quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


