5-1676913-6

Heilind Number:AMP5-1676913-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1676913-6
ECAD Model:
3D Model

Description:

YR1 0.1% 267K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1676913-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:267 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1676913-6

Detailed Description

Enhance the precision and reliability of your circuitry with this YR1 0.1% 267K axial leaded resistor. With a power rating of .25W and a resistance value of 267 KΩ, it ensures stable performance even in extreme operating temperatures ranging from -65 to 155 °C. The thin film element construction offers high accuracy with a tolerance of .1% and a low temperature coefficient of ±15 ppm/°C, making it ideal for critical applications. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your through hole resistor component with this compact 6.3 x 2.3 mm powerhouse, featuring tinned copper leads for secure termination at 250V rated voltage. Trust in its quality to meet your stringent requirements for power management and signal conditioning in any electronic design.